DS125DF1610FB/NOPB

Texas Instruments
595-DS125DF1610FBNO
DS125DF1610FB/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 16 Channel Retimer A 595-DS125DF1610FBEN A 595-DS125DF1610FBENO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
FCBGA-196
Tray
Application: Front Port, Backplane
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V
Pin Count: 196
Product Type: Signal Buffers, Repeaters
Series: DS125DF1610
Factory Pack Quantity: 126
Subcategory: Interface ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.05 $99.05
$82.72 $827.20
$78.64 $1,966.00
$73.57 $7,357.00
252 Quote