DS250DF810ABVT
See Product Specifications
Mfr.:
Description:
Interface - Signal Buffers, Repeaters 25-Gbps multi-rate 8 -channel retimer 13 A 595-DS250DF810ABVR
Datasheet
Application Notes
- DS2X0DF810 Junction Temperature Readback and Temperature Lock Range (TLR) Extens
- Green box testing: A method for optimizing high-speed serial links
- Optimal Implementation of 25G-28G Ethernet Retimers versus Redrivers (Rev. A)
- Transmitter Optimization for ≥ 25Gbps Retimer Links
- Understanding EEPROM Programming for 25G and 28G Repeaters and Retimers
Images
PCN
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 598
-
Stock:
-
598 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $83.86 | $83.86 | |
| $69.84 | $698.40 | |
| $65.76 | $1,644.00 | |
| $64.07 | $6,407.00 | |
| Full Reel (Order in multiples of 250) | ||
| $64.07 | $16,017.50 | |

South Africa