DS90C032TMX/NOPB

Texas Instruments
926-DS90C032TMX/NOPB
DS90C032TMX/NOPB

Mfr.:

Description:
LVDS Interface IC LVDS Quad CMOS Diff Line Recvr A 926-DS9 A 926-DS90C032TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
4 Driver
4 Receiver
155.5 Mb/s
LVDS
TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.45 mm
Input Current: 10 uA
Length: 9.91 mm
Operating Supply Current: 11 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.025 W
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 5 ns
Series: DS90C032
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 450

Stock:
450
Can Dispatch Immediately
On Order:
2,500
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.09 $4.09
$3.13 $31.30
$2.90 $72.50
$2.62 $262.00
$2.49 $622.50
$2.47 $1,235.00
Full Reel (Order in multiples of 2500)
$2.28 $5,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.65
Min:
1

Similar Product

Texas Instruments DS90C032TM/NOPB
Texas Instruments
LVDS Interface IC LVDS QUAD CMOS DIFF LINE RECEIVER A 926- A 926-DS90C032TMX/NOPB