DS90CP02SP/NOPB

Texas Instruments
926-DS90CP02SP/NOPB
DS90CP02SP/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 1.5Gbps 2x2 LVDS Cro sspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS90CP02
Digital Crosspoint Switches
2 x 2
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 66.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.34 $7.34
$6.52 $65.20
$6.25 $156.25
$5.79 $579.00
$5.65 $1,412.50
$5.57 $2,785.00
Full Reel (Order in multiples of 1000)
$5.07 $5,070.00
$4.95 $9,900.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩