DS90CR286AMTDX/NOPB

Texas Instruments
926-D90CR286AMTDXNPB
DS90CR286AMTDX/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V Rising Edge Da ta Strobe LVDS 28-B A 926-S90CR286AMTDNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
28 Driver
4 Receiver
1848 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.9 mm
Input Current: 10 uA
Length: 14 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Peak Solder Temperature: + 260 C
Pin Count: 56
Product Type: LVDS Interface IC
Series: DS90CR286A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Width: 6.1 mm
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
1,000
Expected 2027/01/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.72 $6.72
$5.16 $51.60
$4.77 $119.25
$4.35 $435.00
$4.18 $1,045.00
$4.11 $2,055.00
Full Reel (Order in multiples of 1000)
$4.05 $4,050.00
$3.83 $7,660.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.48
Min:
1

Similar Product

Texas Instruments DS90CR286AMTD/NOPB
Texas Instruments
LVDS Interface IC RISING EDGE DATA STR OBE LVDS RCVR A 926 A 926-D90CR286AMTDXNPB