DS90LV019TMTC

926-DS90LV019TMTC
DS90LV019TMTC

Mfr.:

Description:
LVDS Interface IC 3.3-V or 5-V LVDS dr iver and receiv A 926-S90LV019TMTCNOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LVCMOS, LVTTL, LVDS
1 Driver
1 Receiver
100 Mb/s
LVCMOS, LVDS, LVTTL
TTL, LVTTL, LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Height: 0.9 mm
Input Current: 10 uA
Length: 5 mm
Maximum Output Voltage: 450 mV
Operating Supply Current: 48 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 790 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 7 ns
Series: DS90LV019
Factory Pack Quantity: 94
Subcategory: Interface ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments DS90LV019TMTC/NOPB
Texas Instruments
LVDS Interface IC 3.3V OR 5V LVDS DRVR RECEIVER A 926-D90L A 926-D90LV019TMTCXNPB