DS90LV031ATM

926-DS90LV031ATM
DS90LV031ATM

Mfr.:

Description:
LVDS Interface IC 3V LVDS Quad CMOS Di ff Line Dvr A 926-DS90LV031ATMNOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
4 Driver
4 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Height: 1.45 mm
Input Current: 10 uA
Length: 9.91 mm
Maximum Output Voltage: 450 mV
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.088 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS90LV031A
Factory Pack Quantity: 48
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: