DS90LV047ATMTC/NOPB

Texas Instruments
926-DS90LV047ATMTCNO
DS90LV047ATMTC/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS QUAD CMOS DI FF LINE DRVR A 926- A 926-90LV047ATMTCXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
4 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Height: 0.9 mm
Length: 5 mm
Maximum Output Voltage: 450 mV
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 866 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: DS90LV047A
Factory Pack Quantity: 92
Subcategory: Interface ICs
Width: 4.4 mm
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 4,660

Stock:
4,660 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.68 $3.68
$2.99 $29.90
$2.54 $63.50
$2.42 $222.64
$2.33 $643.08
$2.26 $1,247.52
$2.17 $2,196.04
$2.06 $5,306.56
$2.05 $10,373.00