DS90UB914QSQ/NOPB

Texas Instruments
926-DS90UB914QSQNOPB
DS90UB914QSQ/NOPB

Mfr.:

Description:
Display Interface IC 10/12-Bit FPD-Link I II SER/DES A 926-DS A 926-DS90UB914QSQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-48
DS90UB914Q
Display Interface
100 MHz
1.8 V
1.8 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Pin Count: 48
Product Type: Display Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 157.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,724

Stock:
1,724 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1724 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.75 $13.75
$10.83 $108.30
$10.09 $252.25
$9.29 $929.00
$9.06 $2,265.00
Full Reel (Order in multiples of 1000)
$9.06 $9,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.08
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.76
Min:
1

Similar Product

Texas Instruments DS90UB914QSQE/NOPB
Texas Instruments
Display Interface IC 10/12-Bit FPD-Link I II SER/DES A 926-DS A 926-DS90UB914QSQNOPB