DS90UB941AS-Q1EVM

Texas Instruments
595-DS90UB941ASQ1EVM
DS90UB941AS-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB941AS-Q1 EVALU ATION MODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Serializer
DS90UB941AS-Q1
Brand: Texas Instruments
Description/Function: DSI to FPD Link III Bridge Serializer Evaluation Module
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: DS90UB941AS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$544.74 $544.74