DS90UB960WRTDRQ1

Texas Instruments
595-DS90UB960WRTDRQ1
DS90UB960WRTDRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes Quad 2 MP camera hub FPD-Link III deseri A 595-DS90UB960WRTDTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.6 Gb/s
LVCMOS
CSI-2
4 Input
4 Output
1.89 V
1.045 V
- 40 C
+ 105 C
SMD/SMT
VQFN-64
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 295 mA
Operating Supply Voltage: 1.1 V, 1.8 V
Pin Count: 64
Product: Deserializer Hubs
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB960
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB960-Q1 FPD-Link III Deserializer Hub

Texas Instruments DS90UB960-Q1 FPD-Link III Deserializer Hub is a versatile sensor hub capable of connecting serialized sensor data received from four independent video data streams through an FPD-Link III interface. When paired with a DS90UB953-Q1 serializer, the DS90UB960-Q1 receives data from sensors such as imagers supporting full HD 1080p/2MP resolution at 60Hz frame rates. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnecting to a downstream processor. A second MIPI CSI-2 output port is available to provide additional bandwidth or offers a second replicated output for data-logging and parallel processing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$22.95 $45,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$37.72
Min:
1

Similar Product

Texas Instruments DS90UB960WRTDTQ1
Texas Instruments
Serializers & Deserializers - Serdes Quad 2 MP camera hub FPD-Link III deseri A 595-DS90UB960WRTDRQ1