DS90UB984RURRQ1

Texas Instruments
595-DS90UB984RURRQ1
DS90UB984RURRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 4K FPD-Link IV to em bedded DisplayPort

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
VQFNP-88
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB984
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB984-Q1 FPD-Link to eDP Bridge Deserializer

Texas Instruments DS90UB984-Q1 4K FPD-Link IV to eDP Bridge Deserializer, in conjunction with an FPD-Link IV serializer, the chipset receives a high-speed serialized interface over low-cost 50Ω coax or STP/STQ cables. The DS90UB984-Q1 is a VESA DP v1.4a/eDP v1.4b compatible device that supports advanced features such as HBR3 and SuperFrame formats. The device supports video resolutions of 4K 30-bit color and higher. The FPD-Link IV interface supports video and audio data transmission and full duplex control, including I2C and GPIO data over the same link. Consolidation of video data and control over FPD-Link IV lanes reduces the interconnect size and weight and simplifies system design. EMI is minimized by the use of low-voltage differential signaling, data scrambling, and randomization. In backward-compatible FPD-Link III mode, the Texas Instruments DS90UB984-Q1 supports up to 2K resolutions with 24-bit color depth over a single/dual link.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$19.00 $47,500.00