DS92LX1622SQ/NOPB

Texas Instruments
926-DS92LX1622SQNOPB
DS92LX1622SQ/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 10-MHz to 50-MHz DC- balanced Channel Li A 926-DS92LX1622SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
900 Mb/s
CML
LVCMOS
1 Input
16 Output
1.89 V, 3.6 V
1.71 V, 3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Brand: Texas Instruments
Development Kit: LX16EVK01/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.71 V to 1.89 V
Pin Count: 40
Product Type: Serializers & Deserializers - Serdes
Series: DS92LX1622
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$10.39 $10,390.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.03
Min:
1

Similar Product

Texas Instruments DS92LX1622SQE/NOPB
Texas Instruments
Serializers & Deserializers - Serdes 50MHz Link III Seria l & Deserial A 926- A 926-DS92LX1622SQNOPB