DSLVDS1047PWR

Texas Instruments
595-DSLVDS1047PWR
DSLVDS1047PWR

Mfr.:

Description:
LVDS Interface IC 3.3-V LVDS quad chan nel high-speed diff A 595-DSLVDS1047PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
High-Speed Differential Line Driver
4 Driver
0 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Pd - Power Dissipation: 866 mW
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: DSLVDS1047
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DSLVDS1047 LVDS Differential Line Driver

Texas Instruments DSLVDS1047 LVDS High-Speed Differential Line Driver is designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) using Low Voltage Differential Signaling (LVDS) technology. The DSLVDS1047 accepts low-voltage TTL/CMOS input levels and translates them to low-voltage (350mV) differential output signals. The driver also supports a TRI-STATE function that may be used to disable the output stage and disable the load current. This feature typically drops the device to an ultra-low idle power state of 13mW. The DSLVDS1047 has a flow-through pinout for an easy PCB layout.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,631
Expected 2026/12/03
12,500
Expected 2027/02/19
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.05 $2.05
$1.51 $15.10
$1.38 $34.50
$1.23 $123.00
$1.16 $290.00
$1.12 $560.00
Full Reel (Order in multiples of 2500)
$1.09 $2,725.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩