ESD562DBZRQ1

Texas Instruments
595-ESD562DBZRQ1
ESD562DBZRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive two-chan nel bidirectional 12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
- 12 V to 12 V
SMD/SMT
25 V
SC-59-3 (SOT-23-3)
3 A
70 W
22 kV
22 kV
- 55 C
+ 150 C
ESD562-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: - 12 V to 12 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD562/ESD562-Q1 ESD Protection Diode

Texas Instruments ESD562/ESD562-Q1 Bi-Directional ESD Protection Diode is for RS-485 and RS-422 interface protection. The ESD562/ESD562-Q1 is rated to dissipate ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±22kV Contact, ±30kV Air-gap). The device can clamp 8/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard.

In Stock: 894

Stock:
894
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.72 $0.72
$0.326 $3.26
$0.286 $28.60
$0.217 $108.50
Full Reel (Order in multiples of 3000)
$0.166 $498.00
$0.144 $1,296.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩