F280025CPNSR
See Product Specifications
Mfr.:
Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU
Datasheet
Application Notes
- A Demonstration of Optimized Signal Chain Performance of C2000GΣ≤ Real-Time MCU
- Achieve Delayed Protection for Three-Level Inverter With CLB
- Achieve Delayed Protection for Three-Level Inverter With Type 4 EPWM
- ADC Input Circuit Evaluation for C2000 MCUs
- C2000 MCU JTAG Connectivity Debug
- C2000 Memory Power-On Self-Test (M-POST)
- C2000 Software Controlled Firmware Update Process
- C2000 SysConfig
- C2000GΣ≤ Unique Device Number (Rev. B)
- C2000™ DCSM Security Tool
- Calculating FIT for a Mission Profile
- Calculator for CAN Bit Timing Parameters
- Charge-Sharing Driving Circuits for C2000 ADCs
- Charge-Sharing Driving Circuits for C2000 ADCs (using PSPICE-FOR-TI)
- Configurable Error Generator for Controller Area Network
- CRC Engines in C2000 Devices
- CRM/ZVS PFC Implementation Based on C2000 Type-4 PWM Module
- Design Guide for Enabling Peripheral Expansion Applications Using the HIC
- Designing With The C2000 Configurable Logic Block
- Development Tool Versions for C2000 Support
- Dual-Axis Motor Control Using FCL and SFRA On a Single C2000™ MCU
- Embedded Real-Time Analysis and Response for Control Applications
- Enhancing the Computational Performance of the C2000™ Microcontroller Famil (Rev. B)
- Fast Serial Interface (FSI) Skew Compensation
- Flexible PWMs Enable Multi-Axis Drives Multi-Level Inverters (Rev. A)
- Flexible PWMs Enable Multi-Axis Drives Multi-Level Inverters (Rev. B)
- How to Maximize GPIO Usage in C2000 Devices
- How to Migrate Custom Logic From an FPGA/CPLD to C2000 Microcontrollers (Rev. A)
- Leverage New Type ePWM Features for Multiple Phase Control
- Leveraging High Resolution Capture (HRCAP) for Single Wire Data Transfer
- Light load THD and Eff Opt of Digital Cntrl PFC Converter Int Valley Switch Cntr
- Light load THD and Eff Opt of Digital Cntrl PFC Converter Int Valley Switch Cntr (Rev. A)
- Methods for Mitigating ADC Memory Cross-Talk
- Migration Between TMS320F28004x and TMS320F28002x (Rev. A)
- MSL Ratings and Reflow Profiles (Rev. A)
- Programming Examples for the DCAN Module (Rev. A)
- Programming TMS320x28xx and 28xxx Peripherals in C/C++ (Rev. E)
- Quick Response Control of PMSM Using Fast Current Loop (Rev. A)
- Quick Response Control of PMSM Using Fast Current Loop (Rev. B)
- Running an Application from Internal Flash Memory on the TMS320F28xxx DSP (Rev. L)
- Semiconductor and IC Package Thermal Metrics (Rev. C)
- Sensorless-FOC for PMSM With Single DC-Link Shunt
- Serial Flash Programming of C2000 Microcontrollers (Rev. D)
- The Essential Guide for Developing With C2000 Real-Time Microcontrollers (Rev. B)
- The Essential Guide for Developing With C2000 Real-Time Microcontrollers (Rev. C)
- The Essential Guide for Developing With C2000 Real-Time Microcontrollers (Rev. D)
- TMS320C28x FPU Primer (Rev. A)
- TMS320F2802x/TMS320F2803x to TMS320F28002x Migration Overview
- Using PWM Output as a Digital-to-Analog Converter on a TMS320F280x (Rev. A)
- Using the Fast Serial Interface (FSI) With Multiple Devices in an Application (Rev. C)
- Using the Fast Serial Interface (FSI) With Multiple Devices in an Application (Rev. D)
PCN
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 111
-
Stock:
-
111Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1,000Expected 2027/04/15
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $9.05 | $9.05 | |
| $7.02 | $70.20 | |
| $6.21 | $155.25 | |
| $5.97 | $597.00 | |
| $5.56 | $2,780.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $5.40 | $5,400.00 | |

South Africa