F28P550SJ9PMR

Texas Instruments
595-F28P550SJ9PMR
F28P550SJ9PMR

Mfr.:

Description:
ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS320F28P550SJ
SMD/SMT
LQFP-64
ARM Cortex M7
1.06 MB
32 bit
12 bit
150 MHz
17 I/O
133 kB
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
Analogue Supply Voltage: 2.8 V to 3.63 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: LAUNCHXL-F28P55X
Interface Type: CAN, I2C, QEP, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Number of Timers/Counters: 3 Timer
Processor Series: TMS320F28P55x
Product: Real-Time Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50
$10.18 $101.80
$9.69 $242.25
$8.42 $842.00
$8.04 $2,010.00
$7.33 $3,665.00
Full Reel (Order in multiples of 1000)
$6.87 $6,870.00
$6.82 $13,640.00
5,000 Quote