F28P659DK8ZEJRQ1

Texas Instruments
595-F28P659DK8ZEJRQ1
F28P659DK8ZEJRQ1

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28P659DK
SMD/SMT
NFBGA-256
C28x, CLA
1.28 MB
248 kB
32 bit
12 bit, 16 bit
200 MHz
163 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
DAC Resolution: 2 x 12 bit
I/O Voltage: 3.3 V
Interface Type: CAN, Ethernet, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 19 Channel, 40 Channel
Number of Timers/Counters: 6 x 32 bit
Operating Supply Voltage: 1.2 V
Product: Real-Time Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
1,000
Expected 2026/11/12
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$25.07 $25.07
$20.07 $200.70
$17.97 $449.25
$16.82 $1,682.00
$16.63 $4,157.50
$15.62 $7,810.00
Full Reel (Order in multiples of 1000)
$15.17 $15,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩