F29P329SM1QRFSRQ1

Texas Instruments
595-29P329SM1QRFSRQ1
F29P329SM1QRFSRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 64-bit C2000 MCU with C29 200MHz, lockstep, functional safety compliance, 2MB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
HTQFP-144
C29x
2 MB
64 bit
12 bit
200 MHz
260 kB
1.19 V
1.31 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, LIN, SPI, UART
Operating Supply Voltage: 1.25 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

F29H85x, F29P58x, & F29P32x Real-Time MCUs

Texas Instruments F29H85x, F29P58x, and F29P32x Real-Time MCUs combine C29x 64-bit processing with high-performance real-time control, DSP, and general-purpose processing capabilities. The family integrates ECC-protected memory, functional safety features, advanced security, high-resolution control peripherals, analog functions, and extensive communications interfaces.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2027/03/02
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.60 $13.60
$10.33 $103.30
$9.90 $247.50
$8.72 $872.00
$8.29 $2,072.50
$8.18 $4,090.00
Full Reel (Order in multiples of 1000)
$8.18 $8,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩