FPC401RHUT

Texas Instruments
595-FPC401RHUT
FPC401RHUT

Mfr.:

Description:
Interface - Specialised A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Quad Port Controller
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
WQFN-56
Brand: Texas Instruments
Interface Type: I2C/SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Controllers
Product Type: Interface - Specialized
Series: FPC401
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC401 Quad Port Controller

Texas Instruments FPC401 Quad Port Controller serves as a low-speed signal aggregator for common port types such as SFP+, QSFP+, and SAS. The FPC401 aggregates all low-speed control and I2C signals across four ports and presents a single easy-to-use management interface to the host (I2C or SPI). Multiple FPC401s can be used in high-port-count applications with one common control interface to the host. The FPC401 is designed to allow placement on the bottom side of the PCB, underneath the press fit connector, to simplify routing. This localized control of the ports’ low-speed signals cuts system BOM cost by enabling the use of smaller IO count control devices (FPGAs, CPLDs, MCUs) and by reducing routing layer congestion.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 114 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.30 $10.30
$8.04 $80.40
$7.47 $186.75
$6.85 $685.00
Full Reel (Order in multiples of 250)
$6.59 $1,647.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩