HD3SS215IZXHR

Texas Instruments
595-HD3SS215IZXHR
HD3SS215IZXHR

Mfr.:

Description:
Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS215
Multiplexers
SMD/SMT
NFBGA-50
1 Channel
1 x 2:1
3 V
3.6 V
14 Ohms
2 us
50 us
- 40 C
+ 85 C
3.3 V
Reel
Cut Tape
MouseReel
Bandwidth: 7 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 3.2 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

HD3SS215 6.0Gbps 2:1/1:2 Differential Switch

Texas Instruments HD3SS215 6.0Gbps 2:1/1:2 Differential Switch is a high-speed wide common-mode passive switch. This switch is capable of supporting DisplayPort 1.2a and high-definition multimedia interface (HDMI 2.0) applications requiring 4k2k 60Hz refresh rates. The HD3SS215 can be configured to support two sources to one sink or one source to two sinks. To support these video standards the HD3SS215 also switches the display data channel (DDC) and hot plug detect (HPD) signals for HDMI or digital video interface (DVI) applications. It also switches the auxiliary (AUX) and hot plug detect (HPD) signals for DisplayPort applications. The flexibility the HD3SS215 from Texas Instruments provides by supporting both wide common mode and AC or DC coupled links makes it ideal for many applications.

In Stock: 4,977

Stock:
4,977 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4977 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.20 $5.20
$3.97 $39.70
$3.65 $91.25
$3.31 $331.00
$3.15 $787.50
$3.05 $1,525.00
$3.01 $3,010.00
Full Reel (Order in multiples of 2500)
$2.79 $6,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩