HDC1010EVM

Texas Instruments
595-HDC1010EVM
HDC1010EVM

Mfr.:

Description:
Temperature Sensor Development Tools HDC1010 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Modules
Humidity, Temperature Sensor
HDC1010
3.3 V
Brand: Texas Instruments
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: HDC1010
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 42.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDC1010EVM Humidity & Temperature Sensor EVM

Texas Instruments HDC1010EVM Humidity and Temperature Sensor Evaluation Module (EVM) is a plug-and-play system to test and evaluate the HDC1010 humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. With the simple GUI, humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller, connecting the PC USB interface and the I2C interface to the HDC1010. The sensor section of the PCB can be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The Texas Instruments HDC1010EVM does not require calibration, nor does it require any software programming - only the Sensing Solution evaluation module GUI must be installed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.76 $35.76