HDC1050DMBT

595-HDC1050DMBT
HDC1050DMBT

Mfr.:

Description:
Board Mount Humidity Sensors ±3% low-power, digital humidity sensor with temperature sensor 6-WSON -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
0 % to 100 %
+/- 3 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 %
1.2 uA
2.7 V
5.5 V
- 40 C
+ 125 C
WSON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Digital humidity sensor with integrated temperature sensor
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Series: HDC1050
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDC1050 Low Power Digital Humidity Sensor

Texas Instruments HDC1050 Low Power Digital Humidity Sensor is a digital humidity sensor with integrated temperature sensor. It provides excellent measurement accuracy at very low power. The HDC1050 operates over a wide supply range. The device is a low cost, low power alternative to competitive solutions in a wide range of common applications. The humidity and temperature sensors are factory calibrated. Typical applications include HVAC, smart thermostats & room monitors, printers, handheld meters, medical devices, and wireless sensor.

Availability

Stock: