HVPMSMMTR

Texas Instruments
595-HVPMSMMTR
HVPMSMMTR

Mfr.:

Description:
AC Motors TMDSHVMTRPFCKIT Perm Magnet Synch Motor

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC Motors
RoHS: N
AC Motors
200 V
HVPMSMMTR
Brand: Texas Instruments
Motor Drive Type: AC Gear
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 2.052 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
CAHTS:
8501100012
USHTS:
8501314000
JPHTS:
850131000
KRHTS:
8501101000
TARIC:
8473302000
MXHTS:
8473300499
BRHTS:
85013110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSHVMTRPFCKIT Motor Control Developer's Kit

The Texas Instruments TMDSHVMTRPFCKIT High Voltage PFC and Motor Control Developer's Kit provides an easy open source way to evaluate the Piccolo microcontroller (MCU) and TI analog devices in a high voltage environment. A single Piccolo MCU controls the power factor correction (PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 700 watts of power, regulated by closed loop control. The motor driver stage can be driven from either the PFC or from a separate power stage and accepts up to 400V and outputs up to 1 kilowatt of power. The TI TMDSHVMTRPFCKIT also includes support for three brushless motor types, AC induction, permanent magnet synchronous motor, and brushless DC motor. The HVACIMTR ACI Motor Kit, HVPMSMMTR Permanent Magnet Synchronous Motor Kit, and HVBLDCMTR Brushless DC Motor Kit are motor control kits that support the TI TMDSHVMTRPFCKIT.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$449.03 $449.03