INA106KP

Texas Instruments
595-INA106KP
INA106KP

Mfr.:

Description:
Differential Amplifiers Precision Fixed-Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA106
1 Channel
5 MHz
3 V/us
86 dB
20 mA
50 uV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
3 dB Bandwidth: 5000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 10 V/V
Gain Error: 0.025 %
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Single Supply Voltage: 10 V to 36 V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 11 V
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.07 $14.07
$11.11 $111.10
$9.52 $476.00
$9.51 $2,377.50
$8.68 $4,340.00
$8.57 $8,570.00
3,000 Quote