INA106U/2K5

Texas Instruments
595-INA106U/2K5
INA106U/2K5

Mfr.:

Description:
Differential Amplifiers Prec Fixed-Gain Diff Amp A 595-INA106U A A 595-INA106U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA106
1 Channel
3 V/us
86 dB
100 uV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 5000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 10 V/V
Gain Error: 0.025 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Single Supply Voltage: 10 V to 36 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 11 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,498

Stock:
2,498 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2498 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.23 $12.23
$9.59 $95.90
$8.93 $223.25
$8.28 $828.00
$8.22 $2,055.00
$7.93 $3,965.00
Full Reel (Order in multiples of 2500)
$7.76 $19,400.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩