INA114BU/1K

Texas Instruments
595-INA114BU/1K
INA114BU/1K

Mfr.:

Description:
Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114BU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA114
1 Channel
10 kHz
110 dB
2 nA
50 uV
36 V
4.5 V
2.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V
en - Input Voltage Noise Density: 11 nV/sqrt Hz
Gain: 1 V/V to 10000 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 1 MHz
Height: 2.35 mm
INL - Integral Nonlinearity: 0.002 %
Length: 10.28 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Pin Count: 16
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Single Supply Voltage: 4.5 V to 36 V
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Width: 7.52 mm
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 282

Stock:
282
Can Dispatch Immediately
On Order:
1,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$17.12 $17.12
$13.57 $135.70
$12.68 $317.00
$11.71 $1,171.00
$11.16 $2,790.00
$11.10 $5,550.00
Full Reel (Order in multiples of 1000)
$11.08 $11,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$19.34
Min:
1

Similar Product

Texas Instruments INA114BU
Texas Instruments
Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114BU/1K