INA116PA

Texas Instruments
595-INA116PA
INA116PA

Mfr.:

Description:
Instrumentation Amplifiers Ultra Low Input Bias Current A 595-INA82 A 595-INA121PA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA116
1 Channel
800 kHz
800 mV/us
86 dB
25 fA
2 mV
18 V
4.5 V
1 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 28 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain Error: 0.005 %
GBP - Gain Bandwidth Product: 800 kHz
Height: 4.57 mm
INL - Integral Nonlinearity: 0.005 %
Length: 19.3 mm
Pin Count: 16
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Single Supply Voltage: 4.5 V to 18 V
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Width: 6.35 mm
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026/12/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.71 $41.71
$33.76 $337.60
$30.68 $767.00

Similar Product

Texas Instruments INA121PA
Texas Instruments
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp