INA118PB

Texas Instruments
595-INA118PB
INA118PB

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA818IDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA118
1 Channel
800 kHz
900 mV/us
107 dB
5 nA
50 uV
36 V
2.7 V
350 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain: 80 dB
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 800 kHz
Height: 4.57 mm
Length: 9.81 mm
Maximum Input Resistance: 10 GOhms
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Width: 6.35 mm
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.53 $36.53
$29.68 $296.80
$27.83 $1,391.50
$27.28 $2,728.00
$26.48 $6,620.00
3,000 Quote