INA121U/2K5

Texas Instruments
595-INA121U/2K5
INA121U/2K5

Mfr.:

Description:
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA121
1 Channel
50 kHz
700 mV/us
96 dB
50 pA
500 uV
36 V
4.5 V
450 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain: 1 V/V to 10000 V/V
Gain Error: 0.005 %
GBP - Gain Bandwidth Product: 600 kHz
Height: 1.58 mm
INL - Integral Nonlinearity: 0.005 %
Length: 4.9 mm
Maximum Input Resistance: 1 TOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,415

Stock:
2,415 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.54 $10.54
$8.23 $82.30
$7.66 $191.50
$7.02 $702.00
$6.78 $1,695.00
$6.71 $3,355.00
$6.63 $6,630.00
Full Reel (Order in multiples of 2500)
$6.14 $15,350.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.89
Min:
1

Similar Product

Texas Instruments INA121U
Texas Instruments
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U/2K5