INA122U

595-INA122U
INA122U

Mfr.:

Description:
Instrumentation Amplifiers Single Supply MicroPower

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
INA122
1 Channel
120 kHz
160 mV/us
83 dB
25 nA
250 uV
36 V
2.2 V
60 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V
Gain: 80 dB
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 120 kHz
Height: 1.58 mm
Length: 4.9 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.56
Min:
1

Similar Product

Texas Instruments INA122U/2K5
Texas Instruments
Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U A 595-INA122U