INA125U/2K5

Texas Instruments
595-INA125U/2K5
INA125U/2K5

Mfr.:

Description:
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA125
1 Channel
150 kHz
200 mV/us
100 dB
25 nA
250 uV
36 V
2.7 V
460 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain: 80 dB
Gain Error: 0.012 %
GBP - Gain Bandwidth Product: 150 kHz
Height: 1.58 mm
Length: 9.9 mm
Maximum Input Resistance: 100 GOhms
Moisture Sensitive: Yes
Pin Count: 16
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 726 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.49 $7.49
$5.78 $57.80
$5.36 $134.00
$4.90 $490.00
$4.63 $1,157.50
$4.55 $4,550.00
Full Reel (Order in multiples of 2500)
$4.43 $11,075.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.37
Min:
1

Similar Product

Texas Instruments INA125U
Texas Instruments
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U/2K5