INA126UA/2K5

Texas Instruments
595-INA126UA/2K5
INA126UA/2K5

Mfr.:

Description:
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA126
1 Channel
200 kHz
400 mV/us
83 dB
25 nA
250 uV
36 V
2.7 V
175 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain: 5 V/V to 10000 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 200 kHz
Height: 1.58 mm
INL - Integral Nonlinearity: 0.002 %
Length: 4.9 mm
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Single Supply Voltage: 2.7 V to 36 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 6,881

Stock:
6,881 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.57 $3.57
$2.69 $26.90
$2.47 $61.75
$2.23 $223.00
$2.11 $527.50
$2.09 $1,045.00
$2.04 $2,040.00
Full Reel (Order in multiples of 2500)
$1.91 $4,775.00
$1.88 $9,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.64
Min:
1

Similar Product

Texas Instruments INA126UA
Texas Instruments
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126UA/2K5