INA129P

Texas Instruments
595-INA129P
INA129P

Mfr.:

Description:
Instrumentation Amplifiers INST AMP PREC LO PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA129
1 Channel
1.3 MHz
4 V/us
120 dB
5 nA
50 uV
36 V
4.5 V
700 uA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain: 1 V/V to 10000 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 1.3 MHz
Height: 4.57 mm
INL - Integral Nonlinearity: 0.002 %
Length: 9.81 mm
Maximum Input Resistance: 100 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Width: 6.35 mm
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.93 $14.93
$11.80 $118.00
$10.54 $527.00
$10.14 $1,014.00
$9.73 $2,432.50
$9.49 $4,745.00
$9.18 $9,180.00
3,000 Quote