INA129SJD

595-INA129SJD
INA129SJD

Mfr.:

Description:
Instrumentation Amplifiers Harsh Env Prec,Low Pwr Instr Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
INA129
1 Channel
1.3 MHz
4 V/us
113 dB
50 nA
25 uV
36 V
4.5 V
2 mA
- 55 C
+ 210 C
Through Hole
CDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: 2.2 V to 18 V
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain: 1 V/V to 10000 V/V
INL - Integral Nonlinearity: 0.7 %
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 40 V
Unit Weight: 9.537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: