INA137UA

Texas Instruments
595-INA137UA
INA137UA

Mfr.:

Description:
Audio Amplifiers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA137UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.001 %
SOIC-8
24 kOhms
8 V
36 V
- 40 C
+ 85 C
SMD/SMT
INA137
Tube
Brand: Texas Instruments
Gain: 0.5 V/V, 2 V/V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 130

Stock:
130
Can Dispatch Immediately
On Order:
900
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$3.34 $33.40
$2.71 $203.25
$2.55 $765.00
$2.41 $1,265.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.54
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.31
Min:
1

Similar Product

Texas Instruments INA137UA/2K5
Texas Instruments
Audio Amplifiers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA137UA