INA145UA

Texas Instruments
595-INA145UA
INA145UA

Mfr.:

Description:
Differential Amplifiers Programmable Gain

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA145
1 Channel
500 kHz
0.45 V/us
76 dB
15 mA
50 nA
350 uV
36 V
4.5 V
550 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V to 500 V/V
Gain Error: 0.1 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 30 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,306

Stock:
2,306 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.11 $5.11
$3.84 $38.40
$3.54 $88.50
$3.17 $237.75
$3.01 $903.00
$2.99 $1,569.75
$2.81 $2,950.50
$2.76 $8,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.36
Min:
1

Similar Product

Texas Instruments INA145UA/2K5
Texas Instruments
Differential Amplifiers Programmable Gain A 595-INA145UA A 595-I A 595-INA145UA