INA156EA/250G4

Texas Instruments
595-INA156EA/250G4
INA156EA/250G4

Mfr.:

Description:
Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS ALT 595- ALT 595-INA156EA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA156
1 Channel
550 kHz
6.5 V/us
72 dB
10 pA
8 mV
6 V
2.5 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 10 V/V, 50 V/V
Gain Error: 0.03 %
Height: 0.97 mm
Length: 3 mm
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 248 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.05 $6.05
$4.64 $46.40
$4.28 $107.00
$3.90 $390.00
Full Reel (Order in multiples of 250)
$3.29 $822.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.06
Min:
1

Similar Product

Texas Instruments INA156EA/250
Texas Instruments
Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA156EA/2K5