INA157UA/2K5

Texas Instruments
595-INA157UA/2K5
INA157UA/2K5

Mfr.:

Description:
Differential Amplifiers High-Speed Precision A 595-INA157UA A 59 A 595-INA157UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA157
2 Channel
4 MHz
14 V/us
86 dB
500 uV
36 V
8 V
2.4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 4000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 0.5 V/V, 2 V/V
Gain Error: 0.05 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 37.5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,196

Stock:
2,196 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.97 $3.97
$3.00 $30.00
$2.76 $69.00
$2.49 $249.00
$2.37 $592.50
Full Reel (Order in multiples of 2500)
$2.01 $5,025.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.48
Min:
1

Similar Product

Texas Instruments INA157UA
Texas Instruments
Differential Amplifiers High-Speed Precision A 595-INA157UA/2K5 A 595-INA157UA/2K5