INA1620RTWT

Texas Instruments
595-INA1620RTWT
INA1620RTWT

Mfr.:

Description:
Operational Amplifiers - Op Amps High-fidelity audio operational amplifie A 595-INA1620RTWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
32 MHz
10 V/us
500 uV
2.2 uA
18 V, 36 V
2 V, 4 V
15 mA
145 mA
127 dB
2.8 nV/sqrt Hz
WQFN-24
SMD/SMT
Shutdown
- 40 C
+ 125 C
800 fA
INA1620
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Ios - Input Offset Current: 140 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.000025 %
Part # Aliases: REEL
Unit Weight: 49.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA1620 Audio Operational Amplifier

Texas Instruments INA1620 Audio Operational Amplifier integrates 4 precision-matched thin-film resistor pairs and EMI filtering on-chip with a low-distortion, high-output-current, dual audio operational amplifier. The amplifier achieves a very low, 2.8nV/√Hz noise density with an ultra-low THD+N of –119.2dB at 1kHz and drives a 32Ω load at an output power of 150mW. The integrated thin-film resistors are matched to within 0.004% and can be used to create a large number of very high-performance audio circuits.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.79 $9.79
$7.63 $76.30
$7.09 $177.25
$6.49 $649.00
Full Reel (Order in multiples of 250)
$6.04 $1,510.00
$5.98 $2,990.00
$5.91 $5,910.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.59
Min:
1

Similar Product

Texas Instruments INA1620RTWR
Texas Instruments
Operational Amplifiers - Op Amps High-fidelity audio operational amplifie A 595-INA1620RTWT