INA181A1IDBVR

Texas Instruments
595-INA181A1IDBVR
INA181A1IDBVR

Mfr.:

Description:
Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A1IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA181
1 Channel
350 kHz
- 200 mV to 26 V
100 dB
75 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
2 V/us
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA180-181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain: 20 V/V
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 18.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
87,000
Expected 2027/06/21
54,000
Expected 2027/07/05
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.60 $0.60
$0.418 $4.18
$0.373 $9.33
$0.324 $32.40
$0.295 $73.75
$0.281 $140.50
$0.27 $270.00
Full Reel (Order in multiples of 3000)
$0.257 $771.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.08
Min:
1

Similar Product

Texas Instruments INA181A1IDBVT
Texas Instruments
Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A1IDBVR