INA183A3IDBVT

Texas Instruments
595-INA183A3IDBVT
INA183A3IDBVT

Mfr.:

Description:
Current Sense Amplifiers 2.7-V to 26-V, high-precision current sense amplifier with input supply 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA183
1 Channel
14 kHz
2.7 V to 26 V
120 dB
30 uA
25 uV
26 V
2.7 V
130 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 279

Stock:
279 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.48 $2.48
$1.85 $18.50
$1.69 $42.25
$1.51 $151.00
Full Reel (Order in multiples of 250)
$1.42 $355.00
$1.17 $585.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.29
Min:
1

Similar Product

Texas Instruments INA216A4RSWR
Texas Instruments
Current & Power Monitors & Regulators Tiny Low Pwr Crnt Se nse Amp A 595-INA21 A 595-INA216A4RSWT