INA185A1IDRLT

Texas Instruments
595-INA185A1IDRLT
INA185A1IDRLT

Mfr.:

Description:
Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A1IDRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA185
1 Channel
350 kHz
- 200 mV to 26 V
100 dB
75 uA
100 uV
5.5 V
2.7 V
260 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
2 V/us
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain: 20 V/V
Ios - Input Offset Current: 50 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA185 Current Sense Amplifier

Texas Instruments INA185 Current Sense Amplifier is designed for use in cost-sensitive space-constrained applications. This device is a bidirectional, current-sense amplifier (also called a current-shunt monitor). The INA185 senses voltage drop across a current-sense resistor at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INA185 integrates a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.92 $1.92
$1.42 $14.20
$1.29 $32.25
$1.15 $115.00
Full Reel (Order in multiples of 250)
$1.08 $270.00
$1.02 $510.00
$0.985 $985.00
$0.957 $2,392.50
$0.954 $4,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.38
Min:
1

Similar Product

Texas Instruments INA185A1IDRLR
Texas Instruments
Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A1IDRLT