INA186A2IDDFT

595-INA186A2IDDFT
INA186A2IDDFT

Mfr.:

Description:
Current Sense Amplifiers 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
INA186
1 Channel
37 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
90 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
0.3 V/us
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 37 kHz
Amplifier Type: High-Side Current Shunt Monitor
Brand: Texas Instruments
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain: 50 V/V
Input Type: Analog
Ios - Input Offset Current: 70 pA
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Bidirectional
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.23
Min:
1

Similar Product

Texas Instruments INA190A2IDDFR
Texas Instruments
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IDDFT