INA2134PA

Texas Instruments
595-INA2134PA
INA2134PA

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Audio Diff Line Rece ivers 0dB (G=1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
2-Channel Line Receiver
2 Channel
PDIP-14
8 V
36 V
2.4 mA
INA2134
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Description/Function: AUDIO DIFFERENTIAL LINE RECEIVERS, 0DB (G1)
Gain: 1 V/V
Pin Count: 14
Product: Audio Line Drivers / Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 25
Subcategory: Audio ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.76 $7.76
$6.21 $62.10
$5.27 $131.75
$5.04 $504.00
$4.75 $1,187.50
$4.70 $4,700.00
$4.58 $11,450.00