INA216A2RSWT

Texas Instruments
595-INA216A2RSWT
INA216A2RSWT

Mfr.:

Description:
Current & Power Monitors & Regulators Tiny Low Pwr Crnt Se nse Amp A 595-INA21 A 595-INA216A2RSWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
5.5 V
1.8 V
30 uA
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: INA216
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.43 $1.43
$1.04 $10.40
$0.942 $23.55
$0.836 $83.60
Full Reel (Order in multiples of 250)
$0.785 $196.25
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.15
Min:
1

Similar Product

Texas Instruments INA216A2RSWR
Texas Instruments
Current & Power Monitors & Regulators Tiny Low Pwr Crnt Se nse Amp A 595-INA21 A 595-INA216A2RSWT