INA219AIDCNR

Texas Instruments
595-INA219AIDCNR
INA219AIDCNR

Mfr.:

Description:
Current Sense Amplifiers 0-Drift Bi-Dir Crnt Pwr Monitor A 595-IN A 595-INA219AIDCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA219
100 uV
5.5 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Accuracy: 0.5 %
Brand: Texas Instruments
Development Kit: INA219EVM
Moisture Sensitive: Yes
Product: Current and Power Monitors
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: HPA00900AIDCNR
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2,203

Stock:
2,203
Can Dispatch Immediately
On Order:
33,000
Expected 2027/03/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.26 $2.26
$1.67 $16.70
$1.52 $38.00
$1.36 $136.00
$1.24 $310.00
$1.20 $600.00
$1.16 $1,160.00
Full Reel (Order in multiples of 3000)
$1.11 $3,330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.74
Min:
1

Similar Product

Texas Instruments INA219AIDCNT
Texas Instruments
Current Sense Amplifiers 0-Drift Bi-Dir Crnt Pwr Monitor A 595-IN A 595-INA219AIDCNR