INA219BID

Texas Instruments
595-INA219BID
INA219BID

Mfr.:

Description:
Current Sense Amplifiers 0-Drift,Bi-dir Current/Pwr Mon

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA219
50 uV
5.5 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Accuracy: 0.5 %
Brand: Texas Instruments
Development Kit: INA219EVM
Product: Current and Power Monitors
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.26 $22.60
$2.07 $51.75
$1.84 $138.00
$1.74 $522.00
$1.70 $892.50
$1.62 $1,701.00
$1.57 $4,003.50
$1.54 $7,738.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.22
Min:
1

Similar Product

Texas Instruments INA232AIDDFR
Texas Instruments
Current & Power Monitors & Regulators 48-V 16-bit high-pr ecision I C output d