INA2227AIYBJR

Texas Instruments
595-INA2227AIYBJR
INA2227AIYBJR

Mfr.:

Description:
Current & Power Monitors & Regulators Dual channel 16-bit current voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
High or Low Side
5.5 V
1.7 V
400 uA
1 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA2227EVM
Input Voltage Range: 1.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA2227
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA2227 16-Bit Digital Current Monitor

Texas Instruments INA2227 Dual Channel 16-Bit Digital Current Monitor has an I2C/SMBus-compatible interface compliant with digital bus voltages from 1.2V to 5V. The device monitors the voltage across an external sense resistor and reports the values for each channel's shunt voltage, bus voltage, current, power, and energy.

In Stock: 5,261

Stock:
5,261
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.16 $3.16
$2.36 $23.60
$2.15 $53.75
$1.93 $193.00
$1.83 $457.50
Full Reel (Order in multiples of 3000)
$1.55 $4,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩