INA240A2PWR
See Product Specifications
Mfr.:
Description:
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A2PW
Datasheet
Application Notes
- Benefits of Intergated Low Inductive Shunt for PWM Applications
- Bidirectional current sensing with a window comparator circuit
- Current Measurements in Power Supplies (Rev. B)
- Current Mode Control in Switching Power Supplies (Rev. B)
- Current Sense Amplifiers in Class-D Audio Subsystems
- Current Sensing for Inline Motor-Control Applications
- Current Sensing in a Programmable Logic Controller (PLC)
- Current Sensing in a Programmable Logic Controller (PLC) (Rev. A)
- Current Sensing in an H-Bridge (Rev. B)
- High-current battery monitor circuit: 0–10A 0-10kHz 18 bit
- High-side bidirectional current-sensing circuit with transient protection (Rev. A)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. B)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. C)
- High-Side Motor Current Monitoring for Over-Current Protection (Rev. B)
- Low Temperature Drift Integrated Shunt vs Active Temp Compensation of Shunt
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. B)
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. C)
- Under the Hood: Output Swing Limitations of Current Sense Amplifiers
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- TARIC:
- 8542339000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
In Stock: 67
-
Stock:
-
67Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10,000Expected 2027/03/1818,000Expected 2027/04/26
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.93 | $3.93 | |
| $2.97 | $29.70 | |
| $2.72 | $68.00 | |
| $2.29 | $229.00 | |
| $2.17 | $542.50 | |
| $2.15 | $1,075.00 | |
| $2.07 | $2,070.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $2.01 | $4,020.00 | |

South Africa